Filter Your Search
1 - 10 of 126 results
|
MCR265-2-D1
Motorola Mobility LLC
|
Check for Price | Obsolete | 75 mA | 50 mA | 50 V | 55 A | SCR | SINGLE | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MCR264-2-S
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 50 mA | 50 V | 40 A | SCR | SINGLE | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S0565K
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 50 mA | 50 V | 65 A | SCR | SINGLE | 50 V | TO-218AC | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
S0565J81
Teccor
|
Check for Price | Transferred | 80 mA | 50 mA | 50 V | 65 A | SCR | SINGLE | 35 µs | 425 V/us | 2 V | 20 µA | 50 V | R-PSFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-D3 | unknown | EAR99 | 8541.30.00.80 | TO-218X | 3 | ||||||||
|
MCR265-2-BU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 75 mA | 50 mA | 50 V | 55 A | SCR | SINGLE | 1.5 V | 10 µA | 50 V | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
MCR265-2-BU
Motorola Mobility LLC
|
Check for Price | Obsolete | 75 mA | 50 mA | 50 V | 55 A | SCR | SINGLE | 1.5 V | 10 µA | 50 V | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||
|
MCR265-2-BS
Motorola Mobility LLC
|
Check for Price | Obsolete | 75 mA | 50 mA | 50 V | 55 A | SCR | SINGLE | 1.5 V | 10 µA | 50 V | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||||
|
S0570W82
Teccor
|
Check for Price | Transferred | 80 mA | 50 mA | 50 V | 70 A | SCR | SINGLE | 35 µs | 425 V/us | 2 V | 20 µA | 50 V | R-PSFM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-D2 | unknown | EAR99 | 8541.30.00.80 | TO-218X | 3 | |||||||||
|
MCR265-2-C
Motorola Mobility LLC
|
Check for Price | Obsolete | 75 mA | 50 mA | 50 V | 55 A | SCR | SINGLE | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MCR265-2-C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 75 mA | 50 mA | 50 V | 55 A | SCR | SINGLE | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |