Filter Your Search
1 - 1 of 1 results
|
50TPV330M10X10.5
Rubycon Corporation
|
Check for Price | Yes | Active | 330 µF | 50 V | 540 mA | 20 % | 4141 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 165 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | CHIP | unknown | Rubycon |