Filter Your Search
1 - 10 of 515,758 results
|
500SSP2S1M1QEB
E-Switch Inc
|
$0.6944 | Obsolete | PANEL MOUNT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | 0.2 inch | NYLON | SLIDE | 6.604 mm | 7.6962 mm | 12.7 mm | COPPER ALLOY | SILVER | 2A@250VAC | 2 A | 5 A | 5A@28VDC | (ON)-ON | 0.1 mΩ | 250 V | 28 V | COPPER ALLOY | SILVER | STAINLESS STEEL | 1 GΩ | 2 | EPOXY | MOMENTARY | SPDT | SLIDE SWITCH | 0.156 inch | COPPER ALLOY | SOLDER LUG | ||||||||||||||||||||||||||||||
|
500S41W106KV4E
Johanson Dielectrics Inc
|
$0.8065 | Yes | Active | 10 µF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 3.61 mm | 2.79 mm | JOHANSON DIELECTRICS INC | compliant | EAR99 | 8532.24.00.20 | CHIP | ||||||||||||||||||||||||||||||||||||||
|
500S42E102KV4E
Johanson Technology Inc
|
$0.8372 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | CHIP, ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
500SSP1S1M1REB
E-Switch Inc
|
$1.0746 | Active | PANEL MOUNT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | 0.2 inch | NYLON | SLIDE | 6.604 mm | 7.6962 mm | 12.7 mm | COPPER ALLOY | GOLD | 2A@250VAC | 2 A | ON-ON | 0.1 mΩ | 250 V | COPPER ALLOY | GOLD | STAINLESS STEEL | 1 GΩ | 2 | EPOXY | HORIZONTAL | SPDT | SLIDE SWITCH | 0.156 inch | COPPER ALLOY | SOLDER LUG | |||||||||||||||||||||||||||||||||
|
500SSP1S1M1QEA
E-Switch Inc
|
$1.5119 | Yes | Active | PANEL MOUNT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | 0.2 inch | NYLON | SLIDE | 6.604 mm | 6.35 mm | 12.7 mm | COPPER ALLOY | SILVER | 2A@250VAC | 2 A | 5 A | 5A@28VDC | ON-ON | 0.01 mΩ | 250 V | 28 V | COPPER ALLOY | SILVER | STAINLESS STEEL | 1 GΩ | 1 | EPOXY | SPDT | SLIDE SWITCH | 0.156 inch | SOLDER LUG | 1000VRMS V | 30000 Cycle(s) | DIALLYL PHTHALATE | ||||||||||||||||||||||||||||
|
500SSP3S1M2REA
E-Switch Inc
|
$1.5721 | Active | THROUGH HOLE-STRAIGHT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | 0.2 inch | NYLON | SLIDE | 6.604 mm | 7.6962 mm | 12.7 mm | COPPER ALLOY | GOLD | 2A@250VAC | 2 A | ON-OFF-ON | 0.1 mΩ | 250 V | COPPER ALLOY | GOLD | STAINLESS STEEL | 1 GΩ | 2 | EPOXY | HORIZONTAL | SPDT | SLIDE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||
|
500SSP2S1M2REA
E-Switch Inc
|
$1.6991 | Active | THROUGH HOLE-STRAIGHT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | 0.2 inch | NYLON | SLIDE | 6.604 mm | 7.6962 mm | 12.7 mm | COPPER ALLOY | GOLD | 2A@250VAC | 2 A | (ON)-ON | 0.1 mΩ | 250 V | COPPER ALLOY | GOLD | STAINLESS STEEL | 1 GΩ | 2 | EPOXY | MOMENTARY | SPDT | SLIDE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||
|
500SSP2S2M6QEA
E-Switch Inc
|
$2.4017 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
500SSP1S1M6QEB
E-Switch Inc
|
$2.4912 | Active | THROUGH HOLE-RIGHT ANGLE | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | 0.186 inch | NYLON | SLIDE | 6.604 mm | 12.7 mm | COPPER ALLOY | SILVER | 2A@250VAC | 2 A | 5 A | 5A@28VDC | ON-ON | 0.01 mΩ | 250 V | 28 V | COPPER ALLOY | SILVER | STAINLESS STEEL | 1 GΩ | 1 | EPOXY | SPDT | SLIDE SWITCH | 0.125 inch | SOLDER | 1000VRMS V | 30000 Cycle(s) | DIALLYL PHTHALATE | 5 | |||||||||||||||||||||||||||||
|
500SSP1S1M2QEA
E-Switch Inc
|
$2.4980 | Yes | Active | THROUGH HOLE-STRAIGHT | 85 °C | -30 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.90.50 | E-Switch | 0.2 inch | NYLON | SLIDE | 6.604 mm | 7.6962 mm | 12.7 mm | COPPER ALLOY | SILVER | 2A@250VAC | 2 A | 5 A | 5A@28VDC | ON-ON | 0.1 mΩ | 250 V | 28 V | COPPER ALLOY | SILVER | STAINLESS STEEL | 1 GΩ | 2 | EPOXY | HORIZONTAL | SPDT | SLIDE SWITCH | 0.189 inch | COPPER ALLOY | SOLDER |