Filter Your Search
1 - 10 of 1,844 results
|
HMC973ALP3E
Analog Devices Inc
|
$13.5353 | No | Yes | Active | 50 Ω | 31 dB | 29 dBm | 5.6 dB | 2.1 | YES | 5 GHz | VARIABLE ATTENUATOR | GAAS | 5 GHz | 500 MHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | 16 | HCP-16-1 | compliant | Analog Devices | |||
|
D1950A64A
Herley New York
|
Check for Price | Obsolete | 10 dBm | 1.4 dB | 2 | 1 GHz | VARIABLE ATTENUATOR | 1 GHz | 500 MHz | 110 °C | -54 °C | MODULE | HERLEY NEW YORK | unknown | ||||||||||||||||||||
|
ATC4B
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 15 dB | 30 dBm | 3.2 dB | 1.7 | 6 GHz | VARIABLE ATTENUATOR | SMA-F, TTL COMPATIBLE | 6 GHz | 4 GHz | e4 | 85 °C | -55 °C | COAXIAL | GOLD | AEROFLEX CONTROL COMPONENTS INC | unknown | ||||||||||||||||
|
MPAT-0400080-505FS
L-3 Narda Microwave - West
|
Check for Price | Active | 50 dB | 2 dB | 1.7 | 8 GHz | FIXED ATTENUATOR | 8 GHz | 4 GHz | COAXIAL | L-3 NARDA-MITEQ | unknown | ||||||||||||||||||||||
|
CG40
MACOM
|
Check for Price | Active | 50 Ω | 39 dB | 23.01 dBm | 3.5 dB | 2.2 | 4 GHz | VARIABLE ATTENUATOR | SMA-M | 4 GHz | 500 MHz | 50 °C | COAXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||||
|
FF-22
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 4.5 dB | 1.5 | 1 GHz | VARIABLE ATTENUATOR | 1 GHz | 500 MHz | 40 °C | 10 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||
|
GA-16TR
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 32 dB | 30 dBm | 2.8 dB | 1.75 | 2 GHz | VARIABLE ATTENUATOR | SMA-F, TTL COMPATIBLE | 2 GHz | 500 MHz | 70 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||||||
|
GA-32-TR-12
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 32 dB | 30 dBm | 3.2 dB | 1.9 | 12 GHz | VARIABLE ATTENUATOR | TTL COMPATIBLE | 12 GHz | 4 GHz | 70 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||||||
|
AT-110-2TR
MACOM
|
Check for Price | Obsolete | 50 Ω | 30 dB | 20.79 dBm | 3.6 dB | 2 | YES | 2 GHz | VARIABLE ATTENUATOR | GAAS | HIGH RELIABILITY | 2 GHz | 500 MHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | M/A-COM TECHNOLOGY SOLUTIONS INC | SOP8,.25 | compliant | |||||||||
|
ATC4D
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 60 dB | 30 dBm | 3.2 dB | 1.7 | 6 GHz | VARIABLE ATTENUATOR | SMA-F | 6 GHz | 4 GHz | e4 | 85 °C | -55 °C | COAXIAL | GOLD | AEROFLEX CONTROL COMPONENTS INC | unknown |