Filter Your Search
1 - 10 of 304,250 results
|
500X07W102MV4T
Johanson Dielectrics Inc
|
$0.1048 | Yes | Yes | Active | 1 mF | 1 | e3 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 1.2192 mm | 711.2 µm | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | ||||||||||||||||||||
|
500X15W223MV4E
Johanson Dielectrics Inc
|
$0.1349 | Yes | Yes | Active | 22 mF | LOAD CAPACITANCE 20000PF AVAILABLE | 1 | e3 | TAPE; TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.01 mm | 2.23 mm | 1.47 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | |||||||||||||||||||
|
500X07N100MV4T
Johanson Dielectrics Inc
|
$0.1390 | Yes | Yes | Active | 10 µF | 1 | e3 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1.21 mm | 710 µm | JOHANSON DIELECTRICS INC | , 0402 | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | ||||||||||||||||||||
|
500X07N220MV4T
Johanson Dielectrics Inc
|
$0.1390 | Yes | Yes | Active | 22 µF | LOAD CAPACITANCE 220000PF ALSO AVAIABLE | 1 | e3 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 660 µm | 1.75 mm | 1.01 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 25 V | |||||||||||||||||||
|
500X07N101MV4T
Johanson Dielectrics Inc
|
$0.1700 | Yes | Yes | Active | 100 µF | 1 | e3 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 1.2192 mm | 711.2 µm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | ||||||||||||||||||||
|
500X18W104MV4E
Johanson Dielectrics Inc
|
$0.2427 | Yes | Active | 100 mF | 1 | e3 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.27 mm | 3.4036 mm | 1.8542 mm | JOHANSON DIELECTRICS INC | EIA STD PACKAGE SIZE 1206 | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | |||||||||||||||||||||
|
500X14W471MV4T
Johanson Dielectrics Inc
|
$50.1464 | Yes | Yes | Active | 470 µF | 1 | e3 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 660.4 µm | 1.7526 mm | 1.016 mm | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | ||||||||||||||||||||
|
500X14N101MV4T
Johanson Dielectrics Inc
|
$50.1694 | Yes | Yes | Active | 100 µF | 1 | TR, PAPER, 7 INCH | 660 µm | 1.75 mm | 1.01 mm | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | ||||||||||||||||||||||
|
500X14N470MV4T
Johanson Dielectrics Inc
|
$50.1694 | Yes | Yes | Active | 47 µF | 1 | e3 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 660.4 µm | 1.7526 mm | 1.016 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8504.50.80.00 | JOHANSON TECHNOLOGY | FEED THROUGH CAPACITOR | 50 V | ||||||||||||||||||||
|
500X623U075CF2B
Cornell Dubilier Electronics Inc
|
$93.2482 | Yes | Yes | Obsolete | 62 mF | 75 V | 19.9 A | 75 % | 8.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500X | 6.4692 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |