Filter Your Search
1 - 10 of 41,649 results
|
50079-8000
Molex
|
$0.0253 | Yes | Yes | Not Recommended | FEMALE | STRAIGHT | CONTACT FINISH: TIN | 26 AWG | 28 AWG | NO | NO | NO | CHAIN | BELLOWED CONTACT | 0.079 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | 8536.90.40.00 | Molex | CONTACT | 0.0409 inch | 0.0197 inch | CONNECTOR ACCESSORY | 35 | PHOSPHOR BRONZE | CRIMP | 51021 HOUSING | |||||||||||||||||||||||||||||||||||||||||
|
HW-01-07-T-S-250-075
Samtec Inc
|
$0.0890 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.25 inch | 0.1 inch | 0.075 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||
|
50079-8100
Molex
|
$0.1362 | Yes | Yes | Not Recommended | FEMALE | STRAIGHT | CONTACT FINISH: TIN | 26 AWG | 28 AWG | NO | NO | NO | LOOSE | BELLOWED CONTACT | 0.079 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | 8536.90.40.00 | Molex | CONTACT | 0.0409 inch | 0.0197 inch | CONNECTOR ACCESSORY | 35 | PHOSPHOR BRONZE | CRIMP | 51021 HOUSING | |||||||||||||||||||||||||||||||||||||||||
|
70555-0072
Molex
|
$0.1761 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SL | 850VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.275 inch | 0.535 inch | 0.45 inch | 0.13 inch | MOLEX LLC | N | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
70545-0072
Molex
|
$0.1794 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | 1500VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.26 inch | 0.465 inch | 0.4 inch | 0.13 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||
|
TW-02-01-T-S-150-075
Samtec Inc
|
$0.1875 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.15 inch | 0.158 inch | 0.075 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
TW-02-01-T-S-150-078
Samtec Inc
|
$0.1940 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.15 inch | 0.158 inch | 0.078 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
TW-02-02-T-S-250-077
Samtec Inc
|
$0.2181 | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.25 inch | 0.158 inch | 0.077 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||
|
5007
Keystone Electronics Corp
|
$0.2687 | Yes | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-03-01-T-S-150-075
Samtec Inc
|
$0.2879 | Yes | Active | 3 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.15 inch | 0.237 inch | 0.075 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |