Filter Your Search
1 - 2 of 2 results
|
500SSP1S4M2REA
E-Switch Inc
|
$2.5278 | Active | 30000 Cycle(s) | 0.01 mΩ | 1 | SPDT | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | NO | Gold/Nickel (Au/Ni) | COPPER ALLOY | SOLDER | 0.14 inch | 6.604 mm | 6.35 mm | 12.7 mm | 0.189 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||
|
500SSP-1S4M2REA
E-Switch Inc
|
Check for Price | Active | 30000 Cycle(s) | 0.01 mΩ | 1 | SPDT | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | NO | Gold/Nickel (Au/Ni) | COPPER ALLOY | SOLDER | 0.14 inch | 6.604 mm | 6.35 mm | 12.7 mm | 0.189 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |