Filter Your Search
1 - 10 of 22 results
|
TC500ACOE
Microchip Technology Inc
|
$3.7958 | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
TC500ACPE
Microchip Technology Inc
|
$4.4364 | Yes | Yes | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | TS 16949 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TC500ACOE713
Microchip Technology Inc
|
$4.6240 | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -7.5 V | -4.5 V | 1 | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.64 mm | 7.49 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC500ACOE
Teledyne Technologies Inc
|
Check for Price | Obsolete | YES | ANALOG CIRCUIT | CMOS | 1 | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELEDYNE COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
E5AK-PRR2-500AC/DC24
OMRON Corporation
|
Check for Price | Obsolete | OMRON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
E5EK-AA2-500AC/DC24
OMRON Corporation
|
Check for Price | Obsolete | OMRON CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ADL5500ACBZ-P3
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | YES | ANALOG CIRCUIT | BIPOLAR | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ANALOG DEVICES INC | FBGA, BGA4,2X2,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
500-A-CTP-5/20-48
SloanLED
|
Check for Price | Contact Manufacturer | SLOANLED | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TC500ACOE723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | YES | -4.5 V | ANALOG CIRCUIT | -7.5 V | -5 V | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||
|
TC500ACJE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | NO | -5 V | ANALOG CIRCUIT | CMOS | -7.5 V | -4.5 V | 1 | 2.5 mA | 7.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e3 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, MS-030, CERDIP-16 | 16 | compliant | 8542.39.00.01 |