Filter Your Search
1 - 10 of 863 results
|
BRC1608TR50M6
TAIYO YUDEN
|
$0.0789 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 500 nH | 117 mΩ | 20 % | YES | 6 MHz | 1.05 A | 710 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
BWVC00201612R50T00
Pulse Electronics Corporation
|
$0.1900 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 51 mΩ | 30 % | YES | 1 MHz | 2.07 A | Ferrite | 0806 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.6 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
BWVF00252012R50M00
Pulse Electronics Corporation
|
$0.1900 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 28 mΩ | 20 % | YES | 1 MHz | 2.7 A | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
BWVF00252012R50T00
Pulse Electronics Corporation
|
$0.1900 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 28 mΩ | 30 % | YES | 1 MHz | 2.7 A | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
BWVC00201612R50M00
Pulse Electronics Corporation
|
$0.1900 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 51 mΩ | 20 % | YES | 1 MHz | 2.07 A | Ferrite | 0806 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.6 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
BWVH00252012R50M00
Pulse Electronics Corporation
|
$0.1960 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 27 mΩ | 20 % | YES | 1 MHz | 2.5 A | 1008 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
BWVH00252012R50T00
Pulse Electronics Corporation
|
$0.1960 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 27 mΩ | 30 % | YES | 1 MHz | 2.5 A | 1008 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||
|
SRN8040HA-R50Y
Bourns Inc
|
$0.2205 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 7 mΩ | 30 % | YES | 100 kHz | 10 A | 110 MHz | FERRITE | 3231 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 4.2 mm | 8.15 mm | 7.9 mm | BOURNS INC | CHIP | unknown | Bourns | |||||
|
BWVT00404026R50T00
Pulse Electronics Corporation
|
$0.2285 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 24 mΩ | 30 % | YES | 100 kHz | 4.32 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
BWVT00404012R50M00
Pulse Electronics Corporation
|
$0.2285 | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 30 mΩ | 20 % | YES | 1 MHz | 3.15 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 4 mm | 4 mm | PULSE ELECTRONICS CORP | CHIP | compliant |