Filter Your Search
1 - 10 of 13 results
|
5014CRD001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.72 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||
|
5014CSL033
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.724 mm | 99.97 mm | 7X32 | ALPHA WIRE CO | compliant | ||||
|
942-5014C-10015
Amphenol Corporation
|
Check for Price | Active | CABLE ASSEMBLY | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||
|
5014CWH001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.72 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||
|
5014CBL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.72 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||
|
5014CBK001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.72 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||
|
5014CCSF
Carlisle Interconnect Technologies
|
Check for Price | Obsolete | BETWEEN | CONNECTING DEVICES INC | unknown | RF CONNECTOR ADAPTER | |||||||||||||||||||||||||
|
5014CYL199
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.72 mm | 7X32 | ALPHA WIRE CO | compliant | |||||
|
5014CGR001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.72 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||
|
5014CSL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 4.72 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant |