Filter Your Search
1 - 10 of 9,299 results
|
22-28-5033
Molex
|
$0.0436 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.09 inch | 0.3 inch | 0.135 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||
|
0050375033
Molex
|
$0.0742 | Yes | Yes | Active | 3 | 1 | 2.5 mm | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
50-37-5033
Molex
|
$0.0772 | Yes | Yes | Active | 3 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | SPOX, COMPATIBLE CONTACTS: 08-70-1039; 08-70-1040, LOW PROFILE, SHROUDED | 1000VAC V | NO | 17.792 N | 1 GΩ | DUAL POLARIZED | 22 AWG | 28 AWG | 1.4734 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.217 inch | 0.354 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||
|
503304-1212
Molex
|
$0.2214 | Yes | Obsolete | BOARD STACKING CONNECTOR | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
22-04-5033
Molex
|
$0.2325 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||
|
7-1565033-2
TE Connectivity
|
$0.2404 | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 500 MΩ | 8A | 1 | 250 V | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | S0P4 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | .8u inch | SOLDER | 0.44 inch | 0.335 inch | 0.621 inch | 0.026 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
7-1565033-2
TE Connectivity
|
$0.2404 | Yes | Active | 4 | MALE | 50 Cycles | BOARD | NYLON | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1565033 | 1000VAC V | 500 MΩ | COMMERCIAL | UL | -25 °C | 105 °C | PLUG | S0P4 | TIN OVER NICKEL | BRASS | SQ PIN-SKT | NATURAL | YES | LOCKING | ONE | 39u inch | SOLDER | 0.339 inch | 0.37 inch | 0.624 inch | 0.145 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
503304-4240
Molex
|
$0.2536 | Yes | Obsolete | 42 | 2 | 406.4 µm | 2 | 80 mΩ | 300 mA | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 350VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.016 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 4u inch | SURFACE MOUNT | 0.102 inch | 0.027 inch | 0.417 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||
|
55935-0330
Molex
|
$0.3755 | Yes | Yes | Active | 3 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | -25 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.264 inch | 0.463 inch | 0.394 inch | 0.126 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | LEAD FREE | |||||||||||||||||||||||
|
ZW-06-09-T-S-250-330
Samtec Inc
|
$0.4441 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.25 inch | 0.6 inch | SAMTEC INC | compliant |