Filter Your Search
1 - 1 of 1 results
|
5070/20CSL005
Alpha Wire
|
Check for Price | Yes | Active | 20 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 12.78 mm | 30.48 mm | 16X30 | ALPHA WIRE CO | unknown |