Parametric results for: 5092C SL005 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5092csl005
Select parts from the table below to compare.
Compare
Compare
5092CSL005
Alpha Wire
Check for Price Yes Active 2 FLEXIBLE CORD AND FIXTURE WIRE 82 mΩ 300 V CE; CSA; IEC; UL NO NO NO 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 4.32 mm 30.48 mm 7X32 ALPHA WIRE CO compliant