Filter Your Search
1 - 10 of 1,051 results
|
50BT36-01-1-10N
Grayhill Inc
|
$14.5780 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 0.02 mΩ | 1 | 10 | SP10T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | 600VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.25 inch | 1/4-28 | PRECIOUS METAL ALLOY | GOLD | BRASS | 36 deg | THERMOSET 94V-0 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 14.63 mm | 12.7 mm | 0.25 inch | 0.153 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||
|
50BT36-01-1-02N
Grayhill Inc
|
$14.5780 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 0.02 mΩ | 1 | 2 | SPDT | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | 600VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.25 inch | 1/4-28 | PRECIOUS METAL ALLOY | GOLD | BRASS | 36 deg | THERMOSET 94V-0 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 14.63 mm | 12.7 mm | 0.25 inch | 0.153 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||
|
50BT36-01-1-10N-F
Grayhill Inc
|
$14.5780 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 14.63 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||
|
50BT60-01-1-06N
Grayhill Inc
|
$15.1712 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 60 deg | NO | GOLD OVER NICKEL | SOLDER | 14.63 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||||||||
|
50BT45-01-1-03N
Grayhill Inc
|
$15.1712 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 45 deg | NO | GOLD OVER NICKEL | SOLDER | 12.82 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||
|
50BT90-01-1-02N
Grayhill Inc
|
$15.1712 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | GOLD OVER NICKEL | SOLDER | 14.63 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||||
|
50BT36-01-1-10S-F
Grayhill Inc
|
$16.0772 | Yes | Yes | Active | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 14.63 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
50BT90-01-2-02N
Grayhill Inc
|
$18.3636 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | GOLD OVER NICKEL | SOLDER | 14.63 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||||
|
CKAKDB50BT
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 12 | SP12T | CIRCULAR | SILVER | ROTARY SWITCH | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | ||||||||
|
CKACGB50BT
Lorlin Electronics LTD
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 0.02 mΩ | 4 | SP4T | CIRCULAR | GOLD | ROTARY SWITCH | SPINDLE | UL | 0.15A@250VAC | 0.15A@250VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | GOLD | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE | NO | Silver (Ag) | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.4828 mm | 0.315 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 |