Filter Your Search
1 - 2 of 2 results
|
50K45-01-1-08N-F
Grayhill Inc
|
$29.0526 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 45 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
50K45-01-1-08N
Grayhill Inc
|
$36.6740 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 45 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill |