Filter Your Search
1 - 10 of 1,371 results
|
50MP45-01-1-05N
Grayhill Inc
|
$19.6984 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 45 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
50MP36-01-1-08N
Grayhill Inc
|
$25.7967 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
50MP36-01-1-07N
Grayhill Inc
|
$26.2395 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
50MP60-01-1-03N
Grayhill Inc
|
$29.2010 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 60 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
50MP36-01-1-05N
Grayhill Inc
|
$34.2925 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
50MP36-01-1-06N
Grayhill Inc
|
$34.2925 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 0.02 mΩ | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | ROHS COMPLIANT | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | 600VAC V | 1 GΩ | e4 | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 3/8-32 | BREAK-BEFORE-MAKE | 36 deg | 6 | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 13.64 mm | 12.7 mm | 0.25 inch | 0.171 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
50MP36-01-1-10N
Grayhill Inc
|
$34.2925 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||||||||||||||
|
50MP36-01-1-03N
Grayhill Inc
|
$34.2925 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
50MP60-01-1-06N
Grayhill Inc
|
$35.9185 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 60 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||
|
50MP90-01-1-04N
Grayhill Inc
|
$35.9185 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |