Filter Your Search
1 - 10 of 23 results
|
SB2150AMP
Fagor Electrónica
|
Check for Price | Active | 2 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
150K50AMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 200 °C | -40 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-8 | 1 | |||||||||
|
150KR50AMPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | O-MUPM-H1 | DO-205AA | 200 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | DO-8, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SB3150AMP
Fagor Electrónica
|
Check for Price | Active | 3 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
152K50AMPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | O-MUPM-H1 | DO-205AA | 200 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
150KR50AMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 200 °C | -40 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-8 | 1 | |||||||||
|
152KR50AMPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | O-MUPM-D1 | DO-205AA | 200 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INFINEON TECHNOLOGIES AG | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
152K50AMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 200 °C | -40 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-8 | 1 | |||||||||
|
MR850AMP
Fagor Electrónica
|
Check for Price | Obsolete | 3 A | 1.25 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
150LR50AMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AC | 200 °C | -40 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-30 | 1 |