Filter Your Search
1 - 10 of 14 results
|
50BP36-01-1-10N
Grayhill Inc
|
$24.4843 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||
|
50BP36-01-1-05S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
50BP36-01-1-10S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
50BP36-01-2-05S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 5 | DP5T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
50BP36-01-1-04N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||
|
50BP36-01-1-10S-F
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
50BP36-01-2-03N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||
|
50BP36-01-1-02S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
50BP36-01-2-02S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||
|
50BP36-01-1-02N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT |