Filter Your Search
1 - 1 of 1 results
|
50BT36-01-1-02S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 28 V | 0.02 mΩ | 1 | 2 | SPDT | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | SHAFT TYPE | 0.075A@220VAC | 0.2A@28VDC | 75 mA | 220 V | 600VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.25 inch | 1/4-28 | PRECIOUS METAL ALLOY | GOLD | BRASS | 36 deg | THERMOSET 94V-0 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 14.63 mm | 12.7 mm | 0.25 inch | 0.153 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |