Filter Your Search
1 - 10 of 1,125 results
|
50KS36-01-1-04S
Grayhill Inc
|
$35.0256 | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||||||||||||||
|
50KS36-01-1-10N
Grayhill Inc
|
$36.1641 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||
|
50KS90-01-1-02N
Grayhill Inc
|
$37.1358 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
50KS36-01-1-05N
Grayhill Inc
|
$45.7890 | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT | 36 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 16.71 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||
|
50KS60-01-1-05N
Grayhill Inc
|
$46.1270 | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
50KS90-01-1-04N
Grayhill Inc
|
$46.1270 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||
|
50KS60-01-1-02N
Grayhill Inc
|
$46.1270 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 60 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 13.64 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||
|
50KS45-01-1-04N
Grayhill Inc
|
$46.1270 | Yes | Yes | Active | ROTARY SWITCH | e4 | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||||||||||||||
|
50KS45-01-1-03N
Grayhill Inc
|
$46.1270 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT-THREADED | 45 deg | NO | GOLD OVER NICKEL | SOLDER | 12.82 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
50KS90-01-1-03N
Grayhill Inc
|
$46.1270 | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | e4 | PANEL MOUNT | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD OVER NICKEL | SOLDER | 16.71 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT |