Filter Your Search
1 - 2 of 2 results
|
50SVPF68M
Panasonic Electronic Components
|
$1.7173 | Yes | Yes | Active | 68 µF | 50 V | 215 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 680 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 12.6 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
50SVPF68MM
Panasonic Electronic Components
|
Check for Price | Yes | Active | 68 µF | 50 V | 4.3 A | 20 % | 4341 | 20 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 12.6 mm | 11 mm | 10.3 mm | PANASONIC CORP | , 4341 | compliant | EAR99 |