Filter Your Search
1 - 3 of 3 results
|
ICS511-DPK
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 160 MHZ | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTEGRATED DEVICE TECHNOLOGY INC | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | |||||
|
511-DPK
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V AT 160 MHZ | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N | Not Qualified | e3 | 1 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN | NO LEAD | UPPER | INTEGRATED DEVICE TECHNOLOGY INC | WAFER | DIE | compliant | EAR99 | 8542.39.00.01 | 0 | DICE | ||
|
ICS511-DPKLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.135V MINIMUM SUPPLY | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N | Not Qualified | e3 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | INTEGRATED DEVICE TECHNOLOGY INC | DIE | DIE | compliant | EAR99 | 8542.39.00.01 |