Filter Your Search
1 - 10 of 87 results
|
JCD0512D24
XP Power
|
$18.7874 | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.76 V | 24.24 V | 2 | NO | NO | ADDITIONAL -24V OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | MODULE | Module-8 | 24/8 | compliant | EAR99 | XP POWER | |||||||||||
|
ULE-5/12-D24PM-C
Murata Manufacturing Co Ltd
|
$112.0983 | Yes | Obsolete | 24 V | 5 V | 36 V | 19 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 60 W | R-XDMA-N8 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PURE TIN OVER NICKEL | NO LEAD | DUAL | MURATA MANUFACTURING CO LTD | PACKAGE-8 | compliant | ||||||||||||||||||||||||
|
512D24WFR-H-Y
Cooper Industries
|
Check for Price | Yes | Transferred | 12 V | 36 V | 18 V | NO | OTHER | R-PDIP-T14 | Not Qualified | 70 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | COOPER INDUSTRIES | DIP, DIP14/24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
512D24-D
Eaton Corporation
|
Check for Price | Active | EATON CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
512D24HFR-Y
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
UCP-5/12-D24S
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 60 W | R-XDMA-P9 | e0 | Not Qualified | 50 °C | -40 °C | 9 | UNSPECIFIED | DIP | DIP30,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | MODULE | DIP, DIP30,1.9 | 9 | unknown | EAR99 | |||||||||||
|
512D24
Eaton Corporation
|
Check for Price | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.03 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P5 | 72 °C | -40 °C | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | EATON CORP | PACKAGE-5 | compliant | EAR99 | |||||||||||||||||
|
ULE-5/12-D24N
C&D Technologies Inc
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.25 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 60 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | ||||||||||||||||||||
|
ULE-5/12-D24PL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 19 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 60 W | R-XDMA-T8 | e4 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-8 | 8 | compliant | EAR99 | |||||||||||||||||||
|
ULE-5/12-D24PM-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 19 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 60 W | R-XDMA-N8 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PURE TIN OVER NICKEL | NO LEAD | DUAL | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 |