Parametric results for: 512m bits ddr sdram wtr under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Resistance: 509999999.99999994-523000000.00000006
Select parts from the table below to compare.
Compare
Compare
MMA0204-505%BLR51
Vishay Beyschlag
Check for Price Yes Active 510 MΩ 5 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF, 1406 unknown EAR99 8533.21.00.30
TNPW-1206523K0.1%T-13RT6
Vishay Intertechnologies
Check for Price No Active 523 MΩ 0.1 % 250 mW 1206 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 200 V e0 125 °C -55 °C Chip 2 TR, Paper, 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99