Filter Your Search
1 - 5 of 5 results
|
5178CSL005
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | CE; CSA; IEC; UL | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 16 AWG | TIN | 10.54 mm | 30.48 mm | 19X.0117 | ALPHA WIRE CO | compliant | ||
|
5178CSL199
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 16 AWG | TIN | 10.54 mm | 19X.0117 | ALPHA WIRE CO | compliant | ||||
|
5178CSL001
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 16 AWG | TIN | 10.54 mm | 304.8 mm | 19X.0117 | ALPHA WIRE CO | compliant | |||
|
5178CBK199
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 16 AWG | TIN | 10.54 mm | 19X.0117 | ALPHA WIRE CO | compliant | ||||
|
5178CSL002
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 300 V | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.309 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 16 AWG | TIN | 10.54 mm | 152.4 mm | 19X.0117 | ALPHA WIRE CO | compliant |