Filter Your Search
1 - 1 of 1 results
|
51A22-01-2-03N
Grayhill Inc
|
$40.2875 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 0.02 mΩ | 1 | 3 | DP3T | LATCHED | GOLD OVER NICKEL | ROTARY SWITCH | SHAFT TYPE | .15A@115VAC | .2A@28VDC | 150 mA | 115 V | 600VAC V | 1 GΩ | e4 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.25 inch | 1/4-28 | PRECIOUS METAL ALLOY | GOLD | BRASS | 22.5 deg | THERMOSET 94V-0 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 12.82 mm | 14.27 mm | 0.25 inch | 0.153 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |