Filter Your Search
1 - 10 of 260 results
|
10136646-05223LF
Amphenol Communications Solutions
|
$0.6180 | Yes | Active | 5 | MALE | BOARD | LIQUID CRYSTAL POLYMER | RECTANGULAR POWER CONNECTOR | WITH POST | NO | UL | 94V-0 | -40 °C | 105 °C | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.533 inch | 0.874 inch | AMPHENOL ICC | 5 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
51915-223LF
Amphenol Communications Solutions
|
$8.9300 | Yes | Active | 68 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.47 inch | 0.82 inch | 3.15 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||
|
10121750-0125223LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 123 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S100P23 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 8.69 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10121750-0125223LF
Amphenol FCi
|
Check for Price | Yes | Active | 123 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S100P23 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 8.69 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10121750-2205223LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A0325223LF
Amphenol FCi
|
Check for Price | Yes | Active | 70 | 2 | 3.81 mm | 2 | 20 mΩ | 1 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1.4734 N | 5 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.15 inch | 0.15 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.874 mm | 50u inch | SOLDER | 0.288 inch | 0.345 inch | 5.23 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||
|
10121750-2725223LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
95055-223LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 69 | 3 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
10121750-2525223LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10137784-05223LF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | PEG | COPPER ALLOY | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | SOLDER | 0.874 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |