Filter Your Search
1 - 10 of 11 results
|
85263CYBK005
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 115 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 5.05 mm | 30.48 mm | 19X38 | ALPHA WIRE CO | compliant | |||||||
|
65263CYSL001
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 4.62 mm | 304.8 mm | 7X34 | ALPHA WIRE CO | compliant | |||
|
85263CYBK002
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 115 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 5.05 mm | 152.4 mm | 19X38 | ALPHA WIRE CO | compliant | |||||||
|
5263CSL002
Alpha Wire
|
Check for Price | Yes | Active | 6 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 6.02 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
5263CSL001
Alpha Wire
|
Check for Price | Yes | Active | 6 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 6.02 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
65263CYSL005
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 4.62 mm | 30.48 mm | 7X34 | ALPHA WIRE CO | compliant | |||
|
5263CBK199
Alpha Wire
|
Check for Price | Yes | Active | 6 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 6.02 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||
|
85263CYBK001
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 115 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 5.05 mm | 304.8 mm | 19X38 | ALPHA WIRE CO | compliant | |||||||
|
65263CYSL002
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 4.62 mm | 152.4 mm | 7X34 | ALPHA WIRE CO | compliant | |||
|
5263CSL033
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant |