Filter Your Search
1 - 10 of 11 results
|
85265CYBK002
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 115 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 6.05 mm | 152.4 mm | 19X38 | ALPHA WIRE CO | compliant | |||
|
5265CSL001
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 7.11 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5265CSL002
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 7.11 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
85265CYBK001
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 115 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 6.05 mm | 304.8 mm | 19X38 | ALPHA WIRE CO | compliant | |||
|
65265CYSL002
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 5.51 mm | 152.4 mm | 7X34 | ALPHA WIRE CO | compliant | |||
|
65265CYSL005
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 5.51 mm | 30.48 mm | 7X34 | ALPHA WIRE CO | compliant | |||
|
5265CBK199
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 7.11 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5265CSL005
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 7.11 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5265CSL199
Alpha Wire
|
Check for Price | Yes | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 7.11 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
65265CYSL001
Alpha Wire
|
Check for Price | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 125 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | 5.51 mm | 304.8 mm | 7X34 | ALPHA WIRE CO | compliant |