Filter Your Search
1 - 4 of 4 results
|
5274CSL005
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 7.26 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
5274C
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 300 V | UV RESISTANT | CE; CSA; UL | 105 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.23 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 24 AWG | 6.88 mm | 7X32 | ALPHA WIRE CO | compliant | ROHS COMPLIANT | Alpha Wire | |||||
|
5274CSL002
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 7.26 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||
|
5274CSL199
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 7.26 mm | 7X32 | ALPHA WIRE CO | compliant |