Filter Your Search
1 - 5 of 5 results
|
5303CBK199
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 9.65 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5303CSL002
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 9.65 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5303CSL005
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 9.65 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5303CSL001
Alpha Wire
|
Check for Price | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 9.65 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5303CSL199
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 9.65 mm | 7X32 | ALPHA WIRE CO | compliant |