Filter Your Search
1 - 4 of 4 results
|
5307CSL199
Alpha Wire
|
Check for Price | Yes | Active | 48 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.82 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5307CBK199
Alpha Wire
|
Check for Price | Yes | Active | 48 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.82 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5307CSL001
Alpha Wire
|
Check for Price | Active | 48 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.82 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | |||
|
5307CSL005
Alpha Wire
|
Check for Price | Yes | Active | 48 | FLEXIBLE CORD AND FIXTURE WIRE | 85 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.82 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant |