Parametric results for: 53M143-16 under Rotary Switches

Filter Your Search

1 - 10 of 381 results

|
-
-
-
-
Manufacturer Part Number: 53m1
Select parts from the table below to compare.
Compare
Compare
53M15-01-1-16N
Grayhill Inc
$55.6493 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 1 16 SP16T LATCHED ROTARY SWITCH FLAT SHAFT TYPE .05A@115VAC .25A@28VDC 50 mA 115 V e4 PANEL MOUNT 15 deg NO GOLD OVER NICKEL SCREW 22.46 mm 32.54 mm GRAYHILL INC compliant EAR99 8536.50.90.20
53M15-01-2-12S
Grayhill Inc
$56.4623 Yes Yes Active 250 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 12 DP12T LATCHED GOLD ROTARY SWITCH SHAFT TYPE .25A@115VAC .25A@30VDC 250 mA ON-ON 115 V 500VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.375 inch 3/8-32 SILVER GOLD MAKE-BEFORE-BREAK SILVER 15 deg DIALLYL NO GOLD OVER NICKEL BRASS SOLDER 0.437 inch 22.46 mm 32.54 mm 0.437 inch GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT Grayhill
53M15-02-1-21S
Grayhill Inc
$78.1087 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 2 21 SP21T LATCHED ROTARY SWITCH FLAT SHAFT TYPE .05A@115VAC .25A@28VDC 50 mA 115 V e4 PANEL MOUNT 15 deg NO GOLD OVER NICKEL SCREW 30.91 mm 32.54 mm GRAYHILL INC compliant EAR99 8536.50.90.20
53M15-01-1-24N-C
Grayhill Inc
$99.2647 Yes Yes Active 250 mA 30 V 10000 Cycle(s) 0.05 mΩ 1 24 SP24T LATCHED GOLD ROTARY SWITCH SHAFT TYPE CONTINUOUS ROTATION .25A@115VAC .25A@30VDC 250 mA ON-ON 115 V 500VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.375 inch 3/8-32 SILVER GOLD BREAK-BEFORE-MAKE SILVER 15 deg DIALLYL NO GOLD OVER NICKEL BRASS SOLDER 0.437 inch 22.46 mm 32.54 mm 0.437 inch GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT
53M15-01-1-20N
Grayhill Inc
$113.2130 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 1 20 SP20T LATCHED ROTARY SWITCH FLAT SHAFT TYPE .05A@115VAC .25A@28VDC 50 mA 115 V e4 PANEL MOUNT 15 deg NO GOLD OVER NICKEL SCREW 22.46 mm 32.54 mm GRAYHILL INC compliant EAR99 8536.50.90.20
53M15-01-1-21N
Grayhill Inc
$113.2130 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 1 21 SP21T LATCHED ROTARY SWITCH FLAT SHAFT TYPE .05A@115VAC .25A@28VDC 50 mA 115 V e4 PANEL MOUNT 15 deg NO GOLD OVER NICKEL SCREW 22.46 mm 32.54 mm GRAYHILL INC compliant EAR99 8536.50.90.20
53M15-01-1-02N
Grayhill Inc
$113.2130 Yes Yes Active 250 mA 30 V 10000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SHAFT TYPE .25A@115VAC .25A@30VDC 250 mA 115 V e4 PANEL MOUNT-THREADED 15 deg NO GOLD OVER NICKEL SOLDER 22.46 mm 32.54 mm GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT
53M15-01-1-17N
Grayhill Inc
$113.2130 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 1 17 SP17T LATCHED ROTARY SWITCH FLAT SHAFT TYPE .05A@115VAC .25A@28VDC 50 mA 115 V e4 PANEL MOUNT 15 deg NO GOLD OVER NICKEL SCREW 22.46 mm 32.54 mm GRAYHILL INC compliant EAR99 8536.50.90.20
53M15-01-1-23S
Grayhill Inc
$113.2130 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 1 23 SP23T LATCHED ROTARY SWITCH FLAT SHAFT TYPE .05A@115VAC .25A@28VDC 50 mA 115 V e4 PANEL MOUNT 15 deg NO GOLD OVER NICKEL SCREW 22.46 mm 32.54 mm GRAYHILL INC compliant EAR99 8536.50.90.20
53M15-02-1-24N-C
Grayhill Inc
$113.6639 Yes Yes Active 250 mA 30 V 10000 Cycle(s) 0.05 mΩ 2 24 SP24T LATCHED GOLD ROTARY SWITCH SHAFT TYPE CONTINUOUS ROTATION .25A@115VAC .25A@30VDC 250 mA ON-ON 115 V 500VAC V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL 0.375 inch 3/8-32 SILVER GOLD BREAK-BEFORE-MAKE SILVER 15 deg DIALLYL NO GOLD OVER NICKEL BRASS SOLDER 0.437 inch 24.58 mm 32.54 mm 0.437 inch GRAYHILL INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT Grayhill