Filter Your Search
1 - 1 of 1 results
|
53M15-08-1-20N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 8 | 20 | SP20T | LATCHED | ROTARY SWITCH | FLAT SHAFT TYPE | .05A@115VAC | .25A@28VDC | 50 mA | 115 V | e4 | PANEL MOUNT | 15 deg | NO | GOLD OVER NICKEL | SCREW | 81.68 mm | 32.54 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |