Filter Your Search
1 - 10 of 20 results
|
SYM53C875J
LSI Corporation
|
Check for Price | Transferred | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | SYMBIOS LOGIC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
SYM53C875JB
Avago Technologies
|
Check for Price | No | Active | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PBGA-B169 | Not Qualified | e0 | 70 °C | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.5 mm | BOTTOM | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | BGA, BGA169,13X13 | ||||||||||||||||||||
|
SYM53C875J
Broadcom Limited
|
Check for Price | Active | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | BROADCOM LTD | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||||||
|
LSI53C875JE
LSI Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | LSI CORP | compliant | 8542.31.00.01 | QFP, | QFP | 160 | 3A991.A.2 | ||||||||
|
SYM53C875JE
LSI Corporation
|
Check for Price | No | Transferred | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | IEEE 1149.1 | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | LSI CORP | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | QFP | 160 | 3A991.A.2 | |||||
|
LSI53C875J
Avago Technologies
|
Check for Price | Active | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | AVAGO TECHNOLOGIES INC | unknown | 8542.31.00.01 | QFP, | 3A991.A.2 | |||||||||
|
LSI53C875J
Broadcom Limited
|
Check for Price | Active | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | BROADCOM INC | compliant | 8542.31.00.01 | PLASTIC, QFP-160 | 3A991.A.2 | |||||||||
|
SYM53C875J
Avago Technologies
|
Check for Price | Active | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||||||
|
SYM53C875JBE
Broadcom Limited
|
Check for Price | No | Active | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | IEEE 1149.1 | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PBGA-B169 | Not Qualified | e0 | 70 °C | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.5 mm | BOTTOM | 3.5 mm | 23 mm | 23 mm | BROADCOM INC | compliant | 8542.31.00.01 | BGA-169 | 3A991.A.2 | |||||||
|
LSI53C875J
LSI Corporation
|
Check for Price | No | No | Transferred | PCI | 32 | 32 | 40 MBps | 80 MHz | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.01 mm | 28 mm | 28 mm | LSI CORP | compliant | 8542.31.00.01 | PLASTIC, QFP-160 | QFP | 160 | 3A991.A.2 |