Parametric results for: 53d sot under Linear Regulator ICs

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
-
-
-
-
-
Package Code: SOT-223
Select parts from the table below to compare.
Compare
Compare
MCP1793T-3302H/DC
Microchip Technology Inc
$0.8025 Active 55 V 4.5 V 3.3 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.083325 % 0.066 % 1 3.399 V 3.201 V CMOS 3 % R-PSSO-G5 150 °C -40 °C 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SOT-223 SOT-223-5 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1792T-4102H/DB
Microchip Technology Inc
$0.8265 Active 55 V 4.5 V 4.1 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.103525 % 0.082 % 1 4.223 V 3.977 V CMOS 3 % R-PSSO-G3 e3 2 150 °C -40 °C 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 3 PIN compliant Fixed,Positive,Single Output,Ldo Microchip
MCP1792T-5002H/DB
Microchip Technology Inc
$0.8265 Active 55 V 6.2 V 5 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.12125 % 0.1 % 1 5.15 V 4.85 V CMOS 3 % R-PSSO-G3 e3 2 150 °C -40 °C 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1792T-3302H/DB
Microchip Technology Inc
$0.8265 Active 55 V 4.5 V 3.3 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.083325 % 0.066 % 1 3.399 V 3.201 V CMOS 3 % R-PSSO-G3 e3 2 150 °C -40 °C 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1793T-4102H/DC
Microchip Technology Inc
$0.9500 Active 55 V 4.5 V 4.1 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.103525 % 0.082 % 1 4.223 V 3.977 V CMOS 3 % R-PSSO-G5 e3 150 °C -40 °C 85 °C -40 °C 5 PLASTIC/EPOXY SOT-223 SOT-223-5 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip 2020-04-22
MCP1792-5002H/DB
Microchip Technology Inc
$0.9710 Active 55 V 6.2 V 5 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.12125 % 0.1 % 1 5.15 V 4.85 V CMOS 3 % R-PSSO-G3 e3 2 150 °C -40 °C 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip 2019-07-12
MCP1792-3302H/DB
Microchip Technology Inc
$0.9761 Active 55 V 4.5 V 3.3 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.083325 % 0.066 % 1 3.399 V 3.201 V CMOS 3 % R-PSSO-G3 e3 2 150 °C -40 °C 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip 2019-07-12
MCP1793T-5002H/DC
Microchip Technology Inc
$0.9850 Active 55 V 6.2 V 5 V 250 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 70 V 0.12125 % 0.1 % 1 5.15 V 4.85 V CMOS 3 % R-PSSO-G5 150 °C -40 °C 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SOT-223 SOT-223-5 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC39100-3.3WS
Microchip Technology Inc
$1.0264 Yes Active 16 V 4.3 V 3.3 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.0165 % 0.033 % 1 3.366 V 3.234 V 2 % R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.31 mm SINGLE 3.505 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-223, 4 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC39100-2.5WS
Microchip Technology Inc
$1.2094 Yes Active 16 V 3.5 V 2.5 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.0125 % 0.025 % 1 2.55 V 2.45 V 2 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 3 PLASTIC/EPOXY SOT-223 SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 2.31 mm SINGLE 3.505 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-223, 4 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip