Filter Your Search
1 - 2 of 2 results
|
5474LSL001
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | YES | 24 AWG | TIN | 6.17 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
5474LSL002
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | YES | 24 AWG | TIN | 6.17 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant |