Filter Your Search
1 - 10 of 806 results
|
SNJ54S10J
Texas Instruments
|
$8.2112 | Yes | No | Active | 5 V | 5 ns | 5 ns | 3 | 3 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 400 µA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN54S140J
Texas Instruments
|
$8.8797 | Yes | No | Active | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | NO | DIP | 50 pF | NO | S | NAND GATE | TTL | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.5V; LG-MAX | 40 mA | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SNJ54S140J
Texas Instruments
|
$9.7500 | Yes | No | Active | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | NO | DIP | 50 pF | NO | S | NAND GATE | TTL | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.5V; LG-MAX | 40 mA | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SNJ54S140FK
Texas Instruments
|
$23.2958 | Yes | No | Active | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | QCCN | 50 pF | NO | S | NAND GATE | TTL | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.5V | 40 mA | 44 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SNC54S15J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 9 ns | 3 | 3 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | S | AND GATE | TTL | 20 mA | 42 mA | 5.5 V | 4.5 V | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54S11/BDA
Signetics
|
Check for Price | No | Obsolete | 5 V | YES | DFP | NO | AND GATE | TTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN54S135W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | 15 pF | NO | S | XOR/XNOR GATE | TTL | COMMON PROGRAMMING INPUT FOR TWO FUNCTIONS | 99 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
M38510/07801BJX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 29 ns | 1 | 4 | NO | DIP | S | ARITHMETIC LOGIC UNIT | TTL | TRUE | 180 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN54S11J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 3 | 3 | NO | DIP | 15 pF | S | AND GATE | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M38510/07010BEX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 10.5 ns | 1 | 12 | NO | DIP | 3-STATE | S | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 |