Filter Your Search
1 - 10 of 21 results
|
SNJ5401J
Texas Instruments
|
$8.4093 | Yes | No | Active | 5 V | 55 ns | 55 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | -16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
DM5401J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
5401J/B
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
DM5401J/883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM5401J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 45 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 16 mA | 22 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SNC5401J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 55 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||||
|
ZN5401J
Ferranti Electric Inc
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FERRANTI ELECTRIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DM5401J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 45 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
SNJ5401J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM5401J/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 45 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 16 mA | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |