Filter Your Search
1 - 1 of 1 results
|
5406FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 23 ns | 6 | 1 | YES | DFP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 16 mA | 42 mA | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 |