Filter Your Search
1 - 8 of 8 results
|
5485/BEA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
5485/BFA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | DFP | MAGNITUDE COMPARATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
5485/BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
5485/BEA
Signetics
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
5485/BFA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | DFP | MAGNITUDE COMPARATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
5485/BFA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 44 ns | 1 | 4 | YES | DFP | 50 pF | TTL/H/L | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||
|
5485/BEA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 44 ns | 1 | 4 | NO | DIP | 50 pF | TTL/H/L | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||
|
5485/BFA
Signetics
|
Check for Price | No | Obsolete | 5 V | YES | DFP | MAGNITUDE COMPARATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |