Filter Your Search
1 - 2 of 2 results
|
5492AFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||
|
5492AFM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 |