Filter Your Search
1 - 10 of 139 results
|
SNJ54AC08J
Texas Instruments
|
$8.8246 | Yes | No | Active | 3.3 V | 12.5 ns | 12.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD54AC08F3A
Texas Instruments
|
$9.2438 | Yes | No | Active | 3.3 V | 109 ns | 12.2 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54AC08FK
Texas Instruments
|
$10.9721 | Yes | No | Active | 3.3 V | 12.5 ns | 12.5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54AC08W
Texas Instruments
|
$11.2896 | Yes | No | Active | 3.3 V | 12.5 ns | 12.5 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
54AC08DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12.5 ns | 12.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
5962-8761501DX
Texas Instruments
|
Check for Price | Active | 3.3 V | 12.5 ns | 12.5 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
M38510/75203B2A
e2v technologies
|
Check for Price | Active | 4.5 V | 12.5 ns | 11 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | AND GATE | CMOS | 12 mA | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
CD54AC08F
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CD54AC08M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 8 | 2 | YES | SOP | NO | AND GATE | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
5962-87615012X
Texas Instruments
|
Check for Price | Active | 3.3 V | 12.5 ns | 12.5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | 8542.39.00.01 |