Filter Your Search
1 - 6 of 6 results
|
54AC109LM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 ns | 2 | 2 | YES | QCCN | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||
|
54AC109LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 ns | 2 | 2 | YES | QCCN | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||
|
54AC109LMQB
Teledyne e2v
|
Check for Price | Active | 3.3 V | 17.5 ns | 2 | 2 | YES | QCCN | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 6 V | 2 V | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||
|
54AC109LM
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 17.5 ns | 2 | 2 | YES | QCCN | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||
|
54AC109LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 2 | 2 | YES | QCCN | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||
|
54AC109LMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 17.5 ns | 2 | 2 | YES | QCCN | 65 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |