Filter Your Search
1 - 2 of 2 results
|
SNJ54AC11034FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.7 ns | YES | QCCN | 50 pF | NO | BUFFER | CMOS | 24 mA | 5.5 V | 3 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||
|
54AC11034FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.3 ns | 10.7 ns | 6 | 1 | YES | QCCN | 50 pF | NO | AC | BUFFER | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 |