Filter Your Search
1 - 5 of 5 results
|
SNJ54AC11109FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 70 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
SN54AC11109FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 70 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
SN54AC11109FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 70 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
SNJ54AC11109FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 2 | 2 | YES | QCCN | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 70 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||
|
54AC11109FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.6 ns | 2 | 2 | YES | QCCN | 100 MHz | 50 pF | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |