Filter Your Search
1 - 2 of 2 results
|
54AC11138FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | YES | QCCN | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS; CENTER VCC/GND PINS | STANDARD | 24 mA | INVERTED | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54AC11138FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12.2 ns | 1 | YES | QCCN | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 3 V | MILITARY | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC | LCC(UNSPEC) | CHIP CARRIER | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 |