Filter Your Search
1 - 4 of 4 results
|
54AC11238FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.3 ns | 11.8 ns | 1 | YES | QCCN | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS; CENTER VCC/GND PINS | STANDARD | 24 mA | TRUE | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54AC11238J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.3 ns | 1 | NO | DIP | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 5.5 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SNJ54AC11238FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.3 ns | 11.8 ns | 1 | YES | QCCN | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | TRUE | 5.5 V | 3 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
54AC11238J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14.3 ns | 11.8 ns | 1 | NO | DIP | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS; CENTER VCC/GND PINS | STANDARD | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |