Filter Your Search
1 - 2 of 2 results
|
54AC11534JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13.2 ns | 13.2 ns | 1 | 8 | NO | DIP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 16 µA | 5.5 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||
|
54AC11534FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13.2 ns | 13.2 ns | 1 | 8 | YES | QCCN | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 16 µA | 5.5 V | 3 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 |