Filter Your Search
1 - 10 of 168 results
|
SNJ54AC14J
Texas Instruments
|
$9.0900 | Yes | No | Active | 3 V | 16 ns | 16 ns | 6 | 1 | NO | DIP | 50 pF | YES | AC | INVERTER | CMOS | 24 mA | 20 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.45 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SNJ54AC14W
Texas Instruments
|
$11.2556 | Yes | No | Active | 3 V | 16 ns | 16 ns | 6 | 1 | YES | DFP | 50 pF | YES | AC | INVERTER | CMOS | 24 mA | 20 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SNJ54AC14FK
Texas Instruments
|
$12.0717 | Yes | No | Active | 3 V | 16 ns | 16 ns | 6 | 1 | YES | QCCN | 50 pF | YES | AC | INVERTER | CMOS | 24 mA | 20 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
RHFAC14K03V
STMicroelectronics
|
Check for Price | Active | 3 V | 6 | 1 | YES | DFP | YES | AC | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-CDFP-F14 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.72 mm | 6.345 mm | 9.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
M38510/75702BCX
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 16 ns | 6 | 1 | NO | DIP | AC | INVERTER | CMOS | 5.5 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
RHFAC14AK01V
STMicroelectronics
|
Check for Price | Active | 3 V | 6 | 1 | YES | DFP | YES | AC | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-CDFP-F14 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.72 mm | 6.345 mm | 9.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | FLAT14 QML narrow FP | ||||||||||||||||||
|
M38510/75702B2A
Texas Instruments
|
Check for Price | Obsolete | 13.5 ns | 16 ns | 1 | 1 | YES | QCCN | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
54AC14FMQB
Teledyne e2v
|
Check for Price | Active | 3.3 V | 16 ns | 16 ns | 6 | 1 | YES | DFP | 50 pF | YES | AC | INVERTER | CMOS | LG_MAX | 24 mA | 50 mA | 6 V | 2 V | R-GDFP-F14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | 9.779 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||
|
5962F8762401XX
STMicroelectronics
|
Check for Price | Active | 3 V | 16 ns | 6 | 1 | YES | DFP | AC | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | DFP | DFP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
M38510/75702B2X
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 16 ns | 6 | 1 | YES | QCCN | AC | INVERTER | CMOS | 5.5 V | 3 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |